
Analog Devices LTC1735CGN#TR technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.4% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Frequency | 335kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 3kA |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1735CGN#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
