
The LTC1735CGN#TRPBF is a flyback DC/DC controller from Analog Devices. It operates within a temperature range of 0°C to 85°C and can handle a maximum supply voltage of 36V. This IC features a high output current of 3kA and a topology suitable for flyback applications. The device is packaged in a lead-free SSOP package and is available in quantities of 2500 per reel. The LTC1735CGN#TRPBF is compliant with RoHS regulations.
Analog Devices LTC1735CGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.4% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Frequency | 335kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 3kA |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1735CGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
