The LTC1735EGN is a flyback DC/DC controller from Analog Devices. It features a single output with a maximum voltage of 6V and an output current of 3kA. The device operates within a maximum supply voltage of 36V and has a duty cycle of 99.4%. The LTC1735EGN is packaged in an SSOP format and is not RoHS compliant.
Analog Devices LTC1735EGN technical specifications.
| Package/Case | SOP |
| Duty Cycle | 99.4% |
| Fall Time | 50ns |
| Max Supply Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 3kA |
| Output Voltage | 6V |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1735EGN to view detailed technical specifications.
No datasheet is available for this part.