
The LTC1735EGN#TRPBF is a flyback DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a maximum supply voltage of 36V and an output current of 3kA. The device is packaged in a 2500-unit tape and reel package and is RoHS compliant. The LTC1735EGN#TRPBF operates at a maximum frequency of 335kHz and has a fall time of 50ns, with a duty cycle of 99.4%.
Analog Devices LTC1735EGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.4% |
| Fall Time | 50ns |
| Max Frequency | 335kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 3kA |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1735EGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
