
DC/DC controller and regulator IC featuring a 335kHz maximum switching frequency and 99.4% maximum duty cycle. Operates from a 4V to 36V input voltage range, supporting up to 3A maximum output current and a 0.8V to 6V output voltage range. This component is housed in a 16-SSOP package with dimensions of 4.98mm length, 3.988mm width, and 1.478mm height. It offers a 50ns fall time and operates within a -40°C to 85°C temperature range, adhering to RoHS compliance.
Analog Devices LTC1735IGN#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.4% |
| Fall Time | 50ns |
| Height | 1.478mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Frequency | 335kHz |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 6V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Output Current | 3kA |
| Output Voltage | 6V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1735IGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
