
Analog Devices LTC1736CG#PBF technical specifications.
| Package/Case | G |
| Height | -0.05mm |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3.5V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 2V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1736CG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
