
14-bit, 6Msps pipelined analog-to-digital converter (ADC) with a single-channel, bipolar input. Features a parallel interface and operates from a 5V dual supply voltage, with a range of 4.75V to 5.25V. Offers 2.5LSB integral nonlinearity and a maximum power dissipation of 300mW. Packaged in a 36-pin SSOP for surface mounting, supplied on tape and reel. RoHS compliant and lead-free.
Analog Devices LTC1740CG#TRPBF technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 300mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 6000000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1740CG#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
