
14-Bit, 25 MSPS Pipelined Analog-to-Digital Converter (ADC) with a single general-purpose converter. Features 1LSB Differential Nonlinearity and 3LSB Integral Nonlinearity. Operates with a single 5V supply voltage (4.75V to 5.25V) and offers a 77.5dB Signal-to-Noise Ratio. This surface mount component is housed in a 48-pin TSSOP package, measuring 12.6mm in length, 6.2mm in width, and 1.05mm in height, with a maximum power dissipation of 465mW. RoHS compliant and lead-free.
Analog Devices LTC1746IFW#PBF technical specifications.
| Package/Case | TSSOP |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 465mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 465mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 25000000S/s |
| Signal to Noise Ratio (SNR) | 77.5dB |
| Supply Type | Single |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1746IFW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
