
The LTC1747CFW is a 12-bit single-channel analog-to-digital converter with a TFSOP package and a maximum operating temperature range of 0°C to 70°C. It has a maximum power dissipation of 1.55W and is designed for surface mount applications. The device is not RoHS compliant and contains lead. It operates at a sampling rate of 80,000,000 samples per second and is a single-supply type converter.
Analog Devices LTC1747CFW technical specifications.
| Package/Case | TFSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.55W |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 80000000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1747CFW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
