
The LTC1747CFW#PBF is a 12-bit single-channel analog-to-digital converter from Analog Devices. It operates from a single 5V supply and is available in a TSSOP package. The device has a maximum power dissipation of 1.55W and can operate over a temperature range of 0°C to 70°C. It is RoHS compliant and lead-free.
Analog Devices LTC1747CFW#PBF technical specifications.
| Package/Case | TSSOP |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.55W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 1.55W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1747CFW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
