The LTC1747CFW#TR is a 12-bit single channel analog-to-digital converter with a sampling rate of 80 million samples per second. It has a maximum power dissipation of 1.55W and is available in a TFSOP package, suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is supplied as a tape and reel package containing 1800 units.
Analog Devices LTC1747CFW#TR technical specifications.
| Package/Case | TFSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.55W |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Sampling Rate | 80000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1747CFW#TR to view detailed technical specifications.
No datasheet is available for this part.