
The LTC1747IFW is a 12-bit single-channel analog-to-digital converter with a sampling rate of 8 MSPS. It is available in a TFSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.55W. The LTC1747IFW is not RoHS compliant and contains lead.
Analog Devices LTC1747IFW technical specifications.
| Package/Case | TFSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.55W |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 80000000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1747IFW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
