
Analog Devices LTC1747IFW#TRPBF technical specifications.
| Package/Case | TSSOP |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.55W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 1.55W |
| Resolution | 12b |
| Sampling Rate | 80000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1747IFW#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
