
14-bit, 1-channel analog-to-digital converter (ADC) featuring a parallel interface and word access. This CMOS device operates with a single 5V supply, offering a sampling rate of 80 MS/s and a maximum power dissipation of 1.55W. Integral nonlinearity is specified at 3 LSB, with a bipolar polarity. The component is supplied in a lead-free, RoHS-compliant TSSOP package suitable for surface mounting.
Analog Devices LTC1748IFW#PBF technical specifications.
| Package/Case | TSSOP |
| Height | 1.1mm |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.55W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 280mA |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 1.55W |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1748IFW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
