
Analog Devices LTC1751EMS8 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 4.4V |
| Min Supply Voltage | 2V |
| Number of Outputs | 1 |
| Operating Supply Current | 16uA |
| Output Current | 125mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1751EMS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
