
The LTC1751EMS8-5#TRPBF is a DC/DC controller with a fixed 5V output voltage. It operates over an input voltage range of 2.7V to 5.5V and can supply up to 125mA of current. The device is packaged in an MSOP package and is lead-free. It is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The operating supply current is 20uA.
Analog Devices LTC1751EMS8-5#TRPBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 4.4V |
| Min Supply Voltage | 2V |
| Number of Outputs | 1 |
| Operating Supply Current | 20uA |
| Output Current | 125mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1751EMS8-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
