
The LTC1751EMS8#PBF is a DC/DC controller with an adjustable output voltage of 6V and a maximum output current of 125mA. It operates at a frequency of 800kHz and is available in an MSOP package. The device is RoHS compliant and has a maximum operating temperature range of -40°C to 85°C.
Analog Devices LTC1751EMS8#PBF technical specifications.
| Package/Case | MSOP |
| Frequency | 800kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 4.4V |
| Min Supply Voltage | 2V |
| Number of Outputs | 1 |
| Operating Supply Current | 16uA |
| Output Current | 125mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1751EMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
