The LTC1751EMS8#TR is a single-output DC/DC controller with an adjustable output current of up to 125mA. It operates from an input voltage range of 2V to 5.5V and has a maximum operating temperature of 85°C. The device is available in an MSOP package and is suitable for use in applications where a low quiescent current is required, with an operating supply current of 16uA. The LTC1751EMS8#TR is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LTC1751EMS8#TR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Number of Outputs | 1 |
| Operating Supply Current | 16uA |
| Output Current | 125mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1751EMS8#TR to view detailed technical specifications.
No datasheet is available for this part.