
Adjustable DC/DC switching capacitor regulator IC, featuring a 2V to 5.5V input voltage range and a maximum output current of 125mA. This power management IC operates with a low 16µA quiescent current and a maximum supply voltage of 4.4V. Packaged in an 8-lead MSOP, it offers a wide operating temperature range from -40°C to 85°C and is supplied on tape and reel. The device is lead-free and RoHS compliant.
Analog Devices LTC1751EMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 4.4V |
| Min Supply Voltage | 2V |
| Number of Outputs | 1 |
| Operating Supply Current | 16uA |
| Output Current | 125mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1751EMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
