
Analog Devices LTC1753CG technical specifications.
| Package/Case | G |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 19A |
| Output Voltage | 3.5V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1753CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
