
Boost DC/DC controller and regulator IC, outputting a fixed 5V with 50mA maximum current. Features a wide input voltage range from 2.7V to 5.5V, operating at a low 13µA supply current. Packaged in a compact SOT-23-6, measuring 3mm x 1.75mm x 1.3mm, and operates from -40°C to 85°C. RoHS compliant and lead-free.
Analog Devices LTC1754ES6-5#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Output Voltage | 5.2V |
| Min Output Voltage | 4.8V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Current | 13uA |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1754ES6-5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
