
Industrial-grade smart card interface IC, operating from 2.7V to 6V supply voltage. Features a maximum output current of 60mA and a low operating supply current of 60µA. Packaged in a 24-pin SSOP (R-PDSO-G24) with gull-wing terminals, this surface-mount component is lead-free and RoHS compliant. It operates across an industrial temperature range of -40°C to 85°C and has a peak reflow temperature of 260°C.
Analog Devices LTC1755EGN#PBF technical specifications.
| Package/Case | SSOP |
| Height | 1.478mm |
| JESD-30 Code | R-PDSO-G24 |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 1 |
| Operating Supply Current | 60uA |
| Package Body Material | Plastic |
| Package Code | SSOP |
| Package Quantity | 55 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1755EGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
