
The LTC1758-2EMS is a high-frequency IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and has a nominal supply current of 1.1mA. The IC is available in a 50-pack MSOP package and is not RoHS compliant. It has a maximum supply voltage of 6V and a minimum supply voltage of 2.7V.
Analog Devices LTC1758-2EMS technical specifications.
| Package/Case | MSOP |
| Frequency | 850MHz |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.1mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Thickness | 1.02mm |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1758-2EMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
