
The LTC1758-2EMS#PBF is a surface mount RF IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 2.7V to 6V. This device is packaged in a rail/Tube format and is compliant with RoHS regulations.
Analog Devices LTC1758-2EMS#PBF technical specifications.
| Package/Case | MSOP |
| Frequency | 850MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1758-2EMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
