
Analog Devices LTC1758-2EMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Frequency | 850MHz |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.1mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1.02mm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1758-2EMS#TRPBF to view detailed technical specifications.
No datasheet is available for this part.