
The LTC1759CG#TR is an 8A linear battery charger from Analog Devices. It operates over a wide input voltage range of 6.7V to 26V and can supply up to 8A of output current. The device is suitable for use in temperatures ranging from 0°C to 70°C. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LTC1759CG#TR technical specifications.
| Package/Case | G |
| Lead Free | Contains Lead |
| Max Charge Current | 8A |
| Max Input Voltage | 26V |
| Min Input Voltage | 6.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Output Current | 8A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1759CG#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
