
Dual battery manager IC with 4A maximum charge and output current. Operates from 6V to 28V input voltage, with a 0V to 28V supply voltage range. Housed in a 48-pin TSSOP package, this lead-free and RoHS compliant component is supplied on tape and reel. Features a maximum operating temperature of 85°C and a minimum of 0°C.
Analog Devices LTC1760CFW#TRPBF technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Charge Current | 4A |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 0V |
| Output Current | 4A |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1760CFW#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
