
Analog Devices LTC1772BES6#PBF technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9.8V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 9.8V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1772BES6#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
