
The LTC1772CS6#TRPBF is a DC/DC controller in a SOT-23-6 package, designed for surface mount applications. It operates over a temperature range of 0 to 70°C and is compliant with RoHS regulations. The device features a maximum output current of 5A and an output voltage of 9.8V. It can handle a maximum frequency of 650kHz and has a duty cycle of 100%. The LTC1772CS6#TRPBF is available in tape and reel packaging with 2500 units per reel.
Analog Devices LTC1772CS6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 650kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 9.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1772CS6#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
