
Analog Devices LTC1773EMS technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 600kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 8.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1773EMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
