
Single-output DC/DC controller for step-down applications. Features a maximum switching frequency of 600 kHz and supports output voltages from 0.8 to 8.5 V with a typical output current of 6 A. Operates with an input voltage range of 2.65 to 8.5 V. Housed in a 10-pin MSOP package with gull-wing leads for surface mounting. Package dimensions are 3 x 3 x 0.86 mm, with a seated plane height of 1.1 mm maximum and a 0.5 mm pin pitch. Operating temperature range is -40 to 85 °C.
Analog Devices LTC1773EMS#TRM technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187BA |
| Topology | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 0.8 to 8.5V |
| Typical Output Current | 6A |
| Maximum Switching Frequency | 600kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Input Voltage | 8.5V |
| Minimum Input Voltage | 2.65V |
| Operating Supply Voltage | 2.65 to 8.5V |
| Maximum Supply Current | 0.4mA |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC1773EMS#TRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.