
Surface mount DC/DC controller and regulator IC featuring a single output with adjustable voltage up to 32.4V and 2A output current. This lead-free, RoHS compliant component operates across a wide temperature range from -40°C to 85°C. Packaged in a 16-pin SSOP, it is supplied on tape and reel for high-volume applications.
Analog Devices LTC1778EGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 32.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1778EGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
