
Analog Devices LTC1799IS5#TR technical specifications.
| Package/Case | SOT-23-5 |
| Depth | 1.75mm |
| Frequency | 33MHz |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1799IS5#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
