
Programmable silicon oscillator IC, operating at 33MHz. Features a compact SOT-23-5 surface mount package with dimensions of 2.9mm length and 1.75mm depth. This lead-free, RoHS compliant component operates within a temperature range of -40°C to 85°C, drawing a maximum operating supply current of 7mA. Supplied in tape and reel packaging with 2500 units per package.
Analog Devices LTC1799IS5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Depth | 1.75mm |
| Frequency | 33MHz |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1799IS5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
