
Dual-channel, general-purpose specialty logic IC featuring a low quiescent current of 5.7µA. Operates with a dual supply voltage range of 1V to 5.5V and a single supply voltage from 2.5V to 12.6V. Offers 80dB common mode rejection ratio and 80dB power supply rejection ratio. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant component has a maximum power dissipation of 500mW and an operating temperature range of 0°C to 70°C.
Analog Devices LTC1841CS8#PBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 12us |
| Quiescent Current | 5.7uA |
| Radiation Hardening | No |
| Response Time | 60us |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1841CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
