The LTC1841CS8#TR is a dual general purpose op-amp from Analog Devices. It operates over a supply voltage range of 2.5V to 12.6V and can handle temperatures from 0°C to 70°C. The op-amp is packaged in an S package and is available in tape and reel quantities of 2500. The device has a common mode rejection ratio of 80dB and an input offset voltage of 10mV. It also features a propagation delay of 12us and a quiescent current of 5.7uA.
Analog Devices LTC1841CS8#TR technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 12us |
| Quiescent Current | 5.7uA |
| RoHS Compliant | No |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1841CS8#TR to view detailed technical specifications.
No datasheet is available for this part.