
The LTC1841CS8#TRPBF is a dual general purpose op-amp from Analog Devices, featuring a common mode rejection ratio of 80dB and an input offset voltage of 10mV. It operates over a supply voltage range of 2.5V to 12.6V and can dissipate up to 500mW of power. The device is packaged in a small S package and is available in tape and reel packaging. It is compliant with RoHS regulations and is suitable for use in a variety of applications, including those requiring high precision and low noise.
Analog Devices LTC1841CS8#TRPBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 12us |
| Quiescent Current | 5.7uA |
| Response Time | 60us |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1841CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
