
The LTC1842CS8 is a dual comparator from Analog Devices with a common mode rejection ratio of 80dB and hysteresis of 50mV. It operates within a temperature range of 0°C to 70°C and has a power dissipation of 500mW. The device is available in a S-package and is not RoHS compliant.
Analog Devices LTC1842CS8 technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 12us |
| Quiescent Current | 5.7uA |
| Response Time | 60us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1842CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
