
1.8V linear voltage regulator IC, offering 150mA output current with a low dropout voltage of 230mV. Features a maximum input voltage of 6.5V and a minimum input voltage of 1.6V. Operates with a low 35µA quiescent current and provides a Power Supply Rejection Ratio (PSRR) of 50dB. Packaged in a compact TSOT-23-5 (SOT-23-5) surface-mount package, this lead-free, RoHS-compliant component is supplied on tape and reel.
Analog Devices LTC1844ES5-1.8#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 230mV |
| Lead Free | Lead Free |
| Min Current Limit | 160mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 35uA |
| Output Current | 150mA |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1844ES5-1.8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
