
Positive fixed output linear voltage regulator, offering a stable 2.5V output with 1.5% accuracy. Features a low dropout voltage of 135mV and a maximum output current of 350mA. Operates with a wide input voltage range from 1.6V to 6.5V, ideal for automotive applications. Housed in a compact 5-pin TSOT-23 surface-mount package, this RoHS compliant component ensures efficient power management.
Analog Devices LTC1844ES5-2.5#TRMPBF technical specifications.
| Package/Case | TSOT |
| Dropout Voltage | 135mV |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 160mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 2.5V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 3V |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 35uA |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 55uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1844ES5-2.5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
