
The LTC1844ES5-2.5#TRPBF is a 2.5V linear voltage regulator from Analog Devices. It operates with a dropout voltage of 135mV and has a maximum input voltage of 6.5V. The device is RoHS compliant and features a power supply rejection ratio of 50dB. It is available in a SOT-23-5 package and is suitable for use in temperatures ranging from -40°C to 125°C.
Analog Devices LTC1844ES5-2.5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 135mV |
| Lead Free | Lead Free |
| Min Current Limit | 160mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 35uA |
| Output Current | 150mA |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1844ES5-2.5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
