
LDO Regulator Pos 2.8V 0.15A 5-Pin TSOT-23 T/R
Analog Devices LTC1844ES5-2.8#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 105mV |
| Lead Free | Lead Free |
| Min Current Limit | 160mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 35uA |
| Output Current | 150mA |
| Output Voltage | 2.8V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 55uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1844ES5-2.8#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
