Analog Devices LTC1844ES5-3.3 technical specifications.
| Package/Case | TSOT |
| Dropout Voltage | 90mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.6V |
| Number of Outputs | 1 |
| Operating Supply Current | 35uA |
| Output Current | 150mA |
| Output Voltage | 3.3V |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1844ES5-3.3 to view detailed technical specifications.
No datasheet is available for this part.