
The LTC1844ES5-3.3#PBF is a linear voltage regulator from Analog Devices with a 3.3V output voltage and 150mA output current. It operates within a temperature range of -40°C to 125°C and consumes a quiescent current of 55uA. The device features a dropout voltage of 90mV and a power supply rejection ratio (PSRR) of 50dB. It is RoHS compliant and available in a TSOT package.
Analog Devices LTC1844ES5-3.3#PBF technical specifications.
| Package/Case | TSOT |
| Dropout Voltage | 90mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 35uA |
| Output Current | 150mA |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1.5% |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 55uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1844ES5-3.3#PBF to view detailed technical specifications.
No datasheet is available for this part.