
Positive fixed 3.3V linear voltage regulator with 150mA output current and 90mV dropout voltage. Features a low 35µA operating supply current and 55µA quiescent current, with a maximum input voltage of 6.5V and a minimum of 1.6V. Offers 1.5% output voltage accuracy and 50dB PSRR, operating across a -40°C to 125°C temperature range. Packaged in a compact TSOT-23-5 for efficient integration.
Analog Devices LTC1844ES5-3.3#TRMPBF technical specifications.
| Package/Case | TSOT |
| Dropout Voltage | 90mV |
| Lead Free | Lead Free |
| Min Current Limit | 160mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 35uA |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 55uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1844ES5-3.3#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
