
Adjustable positive linear voltage regulator IC with 150mA output current. Features a low dropout voltage of 135mV and a wide input voltage range from 1.6V to 6.5V. Offers adjustable output voltage from 1.25V to 6V with 1.5% accuracy. Operates with a low quiescent current of 55µA and a minimum current limit of 160mA. Packaged in a compact SOT-23-5, this RoHS compliant component is supplied on tape and reel.
Analog Devices LTC1844ES5-BYP#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 135mV |
| Lead Free | Lead Free |
| Min Current Limit | 160mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 35uA |
| Output Current | 150mA |
| Output Voltage | 6V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 55uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1844ES5-BYP#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
