
The LTC1844ES5-SD#TR is a single-channel linear voltage regulator with a dropout voltage of 135mV and an output current of 150mA. It operates from a supply voltage of 1.6V to 6.5V and has a maximum output voltage of 6V. The device is available in a SOT-23-5 package and is suitable for applications requiring low quiescent current and high power supply rejection ratio. The LTC1844ES5-SD#TR is not RoHS compliant and contains lead. It can operate over a temperature range of -40°C to 125°C.
Analog Devices LTC1844ES5-SD#TR technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 135mV |
| Lead Free | Contains Lead |
| Min Current Limit | 160mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 35uA |
| Output Current | 150mA |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1844ES5-SD#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
