
8-channel, 10-bit Analog-to-Digital Converter (ADC) with a 400 kSPS sampling rate. Features bipolar and unipolar polarity, a parallel interface, and a 1 LSB integral nonlinearity. Operates from a 2.7V to 5.5V single supply voltage, with a typical 5V operating voltage and 2mA supply current. Packaged in a 48-pin TSSOP for surface mounting, this RoHS compliant component has a maximum power dissipation of 15mW and an operating temperature range of 0°C to 70°C.
Analog Devices LTC1852CFW#PBF technical specifications.
| Package/Case | TSSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 15mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 400KS/s |
| Supply Current | 2mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1852CFW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
