
Eight-channel, 10-bit Analog-to-Digital Converter (ADC) featuring a parallel interface and 400 kSPS sampling rate. Offers ±1 LSB integral nonlinearity and supports bipolar and unipolar input polarity. Operates from a single 2.7V to 5.5V supply, with a typical 5V operating voltage. Packaged in a 48-lead TSSOP for surface mounting, with a maximum power dissipation of 15mW. This RoHS compliant component operates across a -40°C to 85°C temperature range.
Analog Devices LTC1852IFW#PBF technical specifications.
| Package/Case | TSSOP |
| Height | 1.1mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 15mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 400000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1852IFW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
