
The LTC1853CFW#TRPBF is a 12-bit analog-to-digital converter with a sampling rate of 400kS/s. It operates from a single 5V supply and is available in a TSSOP package. The device is lead-free and RoHS compliant, with a maximum power dissipation of 15mW. It has a bipolar and unipolar input range and is suitable for surface mount applications. The LTC1853CFW#TRPBF is specified to operate over a temperature range of 0°C to 70°C.
Analog Devices LTC1853CFW#TRPBF technical specifications.
| Package/Case | TSSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 15mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 400000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1853CFW#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
